Add To Favorites
Product Overview
Digi-Key Part Number 495-4923-1-ND
Quantity Available 4,163
Can ship immediately
Manufacturer

Manufacturer Part Number

B32021A3472K289

Description CAP FILM 4700PF 10% 1.5KVDC RAD
Expanded Description 4700pF ±10% Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32021-26 Series
Product Training Modules Film Capacitors
Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32021-26 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 1
Other Names 495-4923-1

06:05:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.85900 8.59
100 0.50220 50.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-4839-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,368 - Immediate
  • Unit Price: 0.77000
  • Tape & Box (TB) ? : 495-4923-3-ND
  • Minimum Quantity: 830
  • Quantity Available: 3,320 - Immediate
  • Unit Price: 0.27540
  • Tape & Reel (TR) ? : B32021A3472K189-ND
  • Minimum Quantity: 5,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22680
Send Feedback