Add To Favorites
  • This part is an engineering sample and is not fully tested. This part should only be used for functional evaluation and proof of concept, not for production or end use.
Product Overview
Digi-Key Part Number 917-EPC2037ENGRCT-ND
Quantity Available 6,784
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2037ENGR

Description TRANS GAN 100V BUMPED DIE
Expanded Description N-Channel 100V 1A (Ta) Surface Mount Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs 0.12nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 12.5pF @ 50V
Vgs (Max) +6V, -4V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 550 mOhm @ 100mA, 5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
For Use With
  • EPC9051 - EPC | 917-1104-ND DigiKey Electronics
  • EPC9051
  • EPC
  • DEV BOARD FOR EPC2037
  • Unit Price 143.75000
  • 917-1104-ND
You May Also Be Interested In
  • EPC2038ENGR - EPC | 917-EPC2038ENGRCT-ND DigiKey Electronics
  • EPC2038ENGR
  • EPC
  • TRANS GAN 100V 0.5A BUMPED DIE
  • Unit Price 1.21000
  • 917-EPC2038ENGRCT-ND
  • EPC8010 - EPC | 917-1086-1-ND DigiKey Electronics
  • EPC8010
  • EPC
  • TRANS GAN 100V 2.7A BUMPED DIE
  • Unit Price 5.90000
  • 917-1086-1-ND
  • EPC8004 - EPC | 917-1072-1-ND DigiKey Electronics
  • EPC8004
  • EPC
  • TRANS GAN 40V 2.7A BUMPED DIE
  • Unit Price 5.30000
  • 917-1072-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-EPC2037ENGRCT

17:11:54 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 1.40
10 1.24000 12.40
25 1.12040 28.01
100 0.98040 98.04
250 0.86032 215.08
500 0.76030 380.15
1,000 0.60023 600.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-EPC2037ENGRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.54390
  • Digi-Reel® ? : 917-EPC2037ENGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback