Add To Favorites
Product Overview
Digi-Key Part Number 917-EPC2030ENGRCT-ND
Quantity Available 5,729
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2030ENGRT

Description MOSFET NCH 40V 31A DIE
Expanded Description N-Channel 40V 31A (Ta) Surface Mount Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 31A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 16mA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1900pF @ 20V
Vgs (Max) +6V, -4V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 2.4 mOhm @ 30A, 5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
917-EPC2030ENGR-ND EPC2030ENGR EPC Tray ? 0
5.06350 100  Non-Stock ?
You May Also Be Interested In
  • EPC2107ENGRT - EPC | 917-EPC2107ENGRCT-ND DigiKey Electronics
  • EPC2107ENGRT
  • EPC
  • TRANS GAN 3N-CH 100V BUMPED DIE
  • Unit Price 1.98000
  • 917-EPC2107ENGRCT-ND
  • EPC2032 - EPC | 917-1126-1-ND DigiKey Electronics
  • EPC2032
  • EPC
  • TRANS GAN 100V 48A BUMPED DIE
  • Unit Price 6.72000
  • 917-1126-1-ND
  • EPC2014C - EPC | 917-1082-1-ND DigiKey Electronics
  • EPC2014C
  • EPC
  • TRANS GAN 40V 10A BUMPED DIE
  • Unit Price 1.98000
  • 917-1082-1-ND
  • EPC2022 - EPC | 917-1133-1-ND DigiKey Electronics
  • EPC2022
  • EPC
  • TRANS GAN 100V 3MOHM BUMPED DIE
  • Unit Price 7.93000
  • 917-1133-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-EPC2030ENGRCT

14:34:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.36000 6.36
10 5.72400 57.24
25 5.21560 130.39
100 4.70660 470.66
250 4.32496 1,081.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-EPC2030ENGRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: 4.10020
  • Digi-Reel® ? : 917-EPC2030ENGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,729 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback