Add To Favorites
Product Overview
Digi-Key Part Number 917-1014-6-ND
Quantity Available 10,812
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2001

Description TRANS GAN 100V 25A BUMPED DIE
Expanded Description N-Channel 100V 25A (Ta) Surface Mount Die Outline (11-Solder Bar)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 25A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 950pF @ 50V
Vgs (Max) +6V, -5V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 7 mOhm @ 25A, 5V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (11-Solder Bar)
Package / Case Die
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
917-1079-6-ND EPC2001C EPC Digi-Reel® ? 2,500 - Immediate
Digi-Reel® 1
For Use With
  • EPC9118 - EPC | 917-1073-ND DigiKey Electronics
  • EPC9118
  • EPC
  • EVAL BOARD EGAN FET
  • Unit Price 215.63000
  • 917-1073-ND
  • EPC9019 - EPC | 917-1068-ND DigiKey Electronics
  • EPC9019
  • EPC
  • BOARD DEV EPC2001/21 EGAN
  • Unit Price 118.75000
  • 917-1068-ND
You May Also Be Interested In
  • EPC2001C - EPC | 917-1079-1-ND DigiKey Electronics
  • EPC2001C
  • EPC
  • TRANS GAN 100V 36A BUMPED DIE
  • Unit Price 5.45000
  • 917-1079-1-ND
  • EPC2010C - EPC | 917-1085-1-ND DigiKey Electronics
  • EPC2010C
  • EPC
  • TRANS GAN 200V 22A BUMPED DIE
  • Unit Price 6.81000
  • 917-1085-1-ND
  • EPC2019 - EPC | 917-1087-1-ND DigiKey Electronics
  • EPC2019
  • EPC
  • TRANS GAN 200V 8.5A BUMPED DIE
  • Unit Price 4.54000
  • 917-1087-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-1014-6

00:50:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.60000 6.60
10 5.89400 58.94
25 5.30480 132.62
100 4.83320 483.32
250 4.36168 1,090.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback