Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number N151-ND
Quantity Available 2,616
Can ship immediately
Manufacturer

Manufacturer Part Number

EL123APVP

Description BATTERY LITHIUM 3V CR123A
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3V CR123A
Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EL123AP
MSDS Material Safety Datasheet Lithium Manganese Dioxide (Li/MnO2) PSDS
Article Library Selecting Batteries for IoT Devices
Online Catalog Specialty (Photo) Lithium
Product Attributes Select All
Categories
Manufacturer

Energizer Battery Company

Series -
Part Status Active
Battery Chemistry Lithium
Battery Cell Size CR123A
Voltage - Rated 3V
Capacity 1.5Ah
Size / Dimension 0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Termination Style Button Top (Extending)
Discharge Rate -
Weight 16.5g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Associated Product
  • BX0123 - Bulgin | 708-1412-ND DigiKey Electronics
  • BX0123
  • Bulgin
  • HOLDER BATT 1 CELL CR123A
  • Unit Price 2.52000
  • 708-1412-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names 547-151
547-151-ND
EL123AP
N151

18:11:36 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 2.33
10 2.10100 21.01
50 1.86720 93.36
100 1.63380 163.38
250 1.49376 373.44
500 1.40038 700.19
1,000 1.24630 1,246.30
2,500 1.15566 2,889.15
5,000 1.13300 5,665.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback