Add To Favorites
Product Overview
Digi-Key Part Number 604-1123-ND
Quantity Available 923
Can ship immediately
Manufacturer

Manufacturer Part Number

RFS-50V221MJ6#5

Description CAP ALUM 220UF 20% 50V RADIAL
Expanded Description 220µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RFS Series
RFS Series Test Spec
Online Catalog RFS Series
Product Attributes Select All
Categories
Manufacturer

Elna America

Series RFS, SILMIC II
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 720mA @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 604-1123
RFS50V221MJ6#5

16:27:09 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 2.34
10 1.88900 18.89
25 1.71760 42.94
50 1.64880 82.44
100 1.44270 144.27
250 1.23660 309.15
500 1.09920 549.60
1,000 0.96180 961.80
5,000 0.89310 4,465.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback