Add To Favorites
Product Overview
Digi-Key Part Number 604-1162-1-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

DVL-5R5D224T-R5

Description CAP 220MF 5.5V SURFACE MOUNT
Expanded Description 220mF -20%, +80%(EDLC) Supercapacitor 5.5V Radial, Can - SMD 45 Ohm 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets DVL Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Online Catalog DVL Series
Product Attributes Select All
Categories
Manufacturer

Elna America

Series DVL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 45 Ohm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination Surface Mount
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.413" (10.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 604-1162-1

19:49:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.01000 9.01
10 8.00700 80.07
25 7.60680 190.17
50 7.00640 350.32
100 6.40590 640.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1162-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 5.18332
  • Digi-Reel® ? : 604-1162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback