Add To Favorites
Product Overview
Digi-Key Part Number 604-1161-1-ND
Quantity Available 221
Can ship immediately
Manufacturer

Manufacturer Part Number

DVL-5R5D104T-R5

Description CAP 100MF 5.5V SURFACE MOUNT
Expanded Description 100mF -20%, +80%(EDLC) Supercapacitor 5.5V Radial, Can - SMD 45 Ohm 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets DVL Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Online Catalog DVL Series
Product Attributes Select All
Categories
Manufacturer

Elna America

Series DVL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 45 Ohm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination Surface Mount
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.413" (10.50mm)
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 604-1161-1

15:53:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.74000 8.74
10 7.76700 77.67
25 7.37880 184.47
50 6.79620 339.81
100 6.21360 621.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1161-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 5.02772
  • Digi-Reel® ? : 604-1161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 221 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback