Add To Favorites
Product Overview
Digi-Key Part Number 745-050-520-201-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

745-050-520-201

Description CONN EDGE DUAL FMALE 50POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 745
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 25
Number of Positions 50
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyester Thermoplastic
Read Out Dual
 
Additional Resources
Standard Package ? 25

14:34:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.68000 9.68
10 9.26200 92.62
25 8.42000 210.50
50 7.99900 399.95
100 7.78850 778.85
250 6.94652 1,736.63
500 6.52550 3,262.75
1,000 5.76770 5,767.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback