Add To Favorites
Product Overview
Digi-Key Part Number 151-1423-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

395-020-521-201

Description CONN EDGE DUAL FMALE 20POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 395
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -65°C ~ 105°C
Material - Insulation Polyester Thermoplastic
Read Out Dual
 
Additional Resources
Standard Package ? 25
Other Names 151-1423
395-020-521-201-ND

12:01:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.14000 8.14
10 7.79700 77.97
25 7.11920 177.98
50 6.78000 339.00
100 6.44100 644.10
250 5.76300 1,440.75
500 5.42400 2,712.00
1,000 4.74600 4,746.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback