Add To Favorites
Product Overview
Digi-Key Part Number 151-1283-ND
Quantity Available 489
Can ship immediately
Manufacturer

Manufacturer Part Number

346-100-526-802

Description CONN EDGE DUAL FMALE 100POS .125
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 346
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 50
Number of Positions 100
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Green
Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyester Thermoplastic
Read Out Dual
 
Additional Resources
Standard Package ? 25
Other Names 151-1283
346-100-526-802-ND

19:58:25 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.67000 16.67
10 15.48300 154.83
25 13.89520 347.38
50 13.49800 674.90
100 11.91000 1,191.00
250 11.11600 2,779.00
500 10.87780 5,438.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback