Add To Favorites
Product Overview
Digi-Key Part Number 151-1374-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

345-020-521-201

Description CONN EDGE DUAL FMALE 20POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 345
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Green
Flange Feature -
Operating Temperature -65°C ~ 105°C
Material - Insulation Polyester Thermoplastic
Read Out Dual
 
Additional Resources
Standard Package ? 25
Other Names 151-1374
345-020-521-201-ND

05:20:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.99000 7.99
10 7.65900 76.59
25 6.99320 174.83
50 6.66000 333.00
100 6.32700 632.70
250 5.66100 1,415.25
500 5.32800 2,664.00
1,000 4.66200 4,662.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback