Add To Favorites
Product Overview
Digi-Key Part Number X1127CT-ND
Quantity Available 1,540
Can ship immediately
Manufacturer

Manufacturer Part Number

VC-TXO-39SMX-128-TR

Description OSC VCTCXO 12.80MHZ SNWV SMD
Expanded Description 12.8MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 1.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets VC-TXO-39SMX Series
Online Catalog VC-TXO-35SMX Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series VC-TXO-39SMX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 12.8MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.449" L x 0.378" W (11.40mm x 9.60mm)
Height - Seated (Max) 0.098" (2.50mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names X1127CT

05:02:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.42000 16.42
10 15.32300 153.23
50 15.04940 752.47
100 14.55690 1,455.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X1127TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 13.23350
  • Digi-Reel® ? : X1127DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback