Add To Favorites
Product Overview
Digi-Key Part Number XC1462CT-ND
Quantity Available 2,944
Can ship immediately
Manufacturer

Manufacturer Part Number

VC-TXO-23SM-192-B

Description OSC VCTCXO 19.2MHZ SNWV SMD
Expanded Description 19.2MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 1.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets VC-TXO-23SM
Online Catalog VC-TXO-23SM Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series VC-TXO-23SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 19.2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names XC1462CT

16:21:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 4.82
10 4.57700 45.77
50 4.33620 216.81
100 3.97490 397.49
500 3.79418 1,897.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1462TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.95650
  • Digi-Reel® ? : XC1462DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,944 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback