Add To Favorites
Product Overview
Digi-Key Part Number XC1471CT-ND
Quantity Available 792
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-PEC25-1000-B-N

Description OSC XO 100.000MHZ PECL SMD
Expanded Description 100MHz PECL XO (Standard) Oscillator Surface Mount 2.5V 90mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ECS-PEC25,33
Online Catalog ECS-PEC25 and ECS-PEC33 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-PEC25
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output PECL
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) 30µA
 
Additional Resources
Standard Package ? 1
Other Names XC1471CT

13:02:38 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.04000 12.04
10 11.26100 112.61
50 10.87240 543.62
100 10.48410 1,048.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1471TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 9.53100
  • Digi-Reel® ? : XC1471DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 792 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback