Add To Favorites
Product Overview
Digi-Key Part Number X1060-ND
Quantity Available 1,496
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-98.3-S-4X

Description CRYSTAL 9.8304MHZ SERIES T/H
Expanded Description 9.8304MHz ±30ppm Crystal Series 60 Ohm -10°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC-49USX
Crystal Part Numbering Guide
Online Catalog HC-49USX Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49USX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 9.8304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 200
Other Names ECS98.3S4X
X1060

21:25:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.57500 5.75
50 0.51760 25.88
100 0.46000 46.00
500 0.43700 218.50
1,000 0.36800 368.00
2,500 0.34500 862.50
5,000 0.33350 1,667.50
10,000 0.32200 3,220.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback