Add To Favorites
Product Overview
Digi-Key Part Number XC683CT-ND
Quantity Available 1,087
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-92.1-S-5P-TR

Description CRYSTAL 9.2160MHZ SERIES SMD
Expanded Description 9.216MHz ±30ppm Crystal Series 50 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Online Catalog CSM-7 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 9.216MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1273CT-ND ECS-92.1-S-5PX-TR ECS Inc. Cut Tape (CT) ? 1,452 - Immediate
0.50000 1
Additional Resources
Standard Package ? 1
Other Names ECS-92.1-S-5P
XC683CT

14:48:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68300 6.83
50 0.63860 31.93
100 0.56430 56.43
500 0.53460 267.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC683TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.40500
  • Digi-Reel® ? : XC683DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,087 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback