Add To Favorites
Product Overview
Digi-Key Part Number X1007-ND
Quantity Available 1,280
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-92.1-S-1X

Description CRYSTAL 9.2160MHZ SERIES T/H
Expanded Description 9.216MHz ±30ppm Crystal Series 35 Ohm -10°C ~ 70°C Through Hole HC49/U
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HC-49UX
Crystal Part Numbering Guide
Online Catalog HC-49UX Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49UX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 9.216MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 35 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/U
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.530" (13.46mm)
 
Additional Resources
Standard Package ? 100
Other Names ECS92.1S1X
X1007

15:29:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.50000 5.00
50 0.45000 22.50
100 0.40000 40.00
500 0.38000 190.00
1,000 0.32000 320.00
2,500 0.30000 750.00
5,000 0.29000 1,450.00
10,000 0.28000 2,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback