Add To Favorites
Product Overview
Digi-Key Part Number XC704CT-ND
Quantity Available 1,553
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-8FM-018-TR

Description OSC XO 1.8432MHZ CMOS SMD
Expanded Description 1.8432MHz CMOS, TTL XO (Standard) Oscillator Surface Mount 5V 23mA Enable/Disable
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ECS-8F Series
Online Catalog ECS-8F Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-8F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 1.8432MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±200ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1343CT-ND ECS-8FMX-018-TR ECS Inc. Cut Tape (CT) ? 1,279 - Immediate
2.60000 1
Additional Resources
Standard Package ? 1
Other Names ECS-8FM-1.8432
XC704CT

00:06:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.54100 25.41
50 2.42000 121.00
100 2.11750 211.75
500 2.05700 1,028.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC704TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.59500
  • Digi-Reel® ? : XC704DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,553 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback