Add To Favorites
Product Overview
Digi-Key Part Number XC1644CT-ND
Quantity Available 1,937
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-8FA3X-143-TR

Description OSC XO 14.31818MHZ CMOS SMD
Expanded Description 14.31818MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 9mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ECS-8Fx Series Datasheet
Online Catalog ECS-8FX Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-8FX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 14.31818MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±200ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names XC1644CT

21:27:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.54100 25.41
50 2.42000 121.00
100 2.11750 211.75
500 2.05700 1,028.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1644TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.59500
  • Digi-Reel® ? : XC1644DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback