Add To Favorites
Product Overview
Digi-Key Part Number XC754CT-ND
Quantity Available 1,586
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-80-16-28A-TR

Description CRYSTAL 8.0000MHZ 16PF SMD
Expanded Description 8MHz ±30ppm Crystal 16pF 80 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-4A
Crystal Part Numbering Guide
Online Catalog CSM-4A Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-4A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1312CT-ND ECS-80-16-28AX-TR ECS Inc. Cut Tape (CT) ? 4,624 - Immediate
1.29000 1
Additional Resources
Standard Package ? 1
Other Names XC754CT

01:08:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.13900 11.39
50 1.06420 53.21
100 0.94050 94.05
500 0.89100 445.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC754TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.67500
  • Digi-Reel® ? : XC754DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,586 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback