Add To Favorites
Product Overview
Digi-Key Part Number XC733CT-ND
Quantity Available 1,124
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-60-32-5PDN-TR

Description CRYSTAL 6.0000MHZ 32PF SMD
Expanded Description 6MHz ±30ppm Crystal 32pF 70 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Online Catalog CSM-7 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1295CT-ND ECS-60-32-5PXDN-TR ECS Inc. Cut Tape (CT) ? 8,353 - Immediate
1.12000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC733CT

21:35:24 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.98700 9.87
50 0.92240 46.12
100 0.81510 81.51
500 0.77220 386.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC733TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.58500
  • Digi-Reel® ? : XC733DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,124 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback