Add To Favorites
Product Overview
Digi-Key Part Number XC1571-ND
Quantity Available 1,651
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-60-20-4VX

Description CRYSTAL 6.0000MHZ 20PF T/H
Expanded Description 6MHz ±30ppm Crystal 20pF 100 Ohm -10°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC-49USS
Crystal Part Numbering Guide
Online Catalog HC-49USSX Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49USSX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Additional Resources
Standard Package ? 1
Other Names ECS60204VX
XC1571

04:29:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 1.17
10 1.03500 10.35
50 0.96760 48.38
100 0.85500 85.50
500 0.81000 405.00
1,000 0.67500 675.00
2,500 0.65250 1,631.25
5,000 0.63000 3,150.00
10,000 0.60750 6,075.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback