Add To Favorites
Product Overview
Digi-Key Part Number XC1023CT-ND
Quantity Available 1,699
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-48.97-CDX-0065-TR

Description CRYSTAL 4.8970MHZ 20PF SMD
Expanded Description 4.897MHz ±50ppm Crystal 20pF 100 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.897MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1023CT

04:05:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.53700 15.37
50 1.50160 75.08
100 1.28700 128.70
500 1.25126 625.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1023TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.95875
  • Digi-Reel® ? : XC1023DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback