Add To Favorites
Product Overview
Digi-Key Part Number XC530CT-ND
Quantity Available 1,495
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-42-12-7S-TR

Description CRYSTAL 4.194304MHZ 12PF SMD
Expanded Description 4.194304MHz ±30ppm Crystal 12pF 150 Ohm -10°C ~ 70°C Surface Mount 4-SOJ, 9.40mm pitch
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ECX-3S
Crystal Part Numbering Guide
Online Catalog ECX-3S Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-3S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.194304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1230CT-ND ECS-42-12-7SX-TR ECS Inc. Cut Tape (CT) ? 2,494 - Immediate
1.86000 1
Additional Resources
Standard Package ? 1
Other Names ECS-42-12-7
ECS-42-12-7S
XC530
XC530CT

10:58:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.77400 17.74
50 1.73260 86.63
100 1.48500 148.50
500 1.44376 721.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC530TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.10625
  • Digi-Reel® ? : XC530DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback