Add To Favorites
Product Overview
Digi-Key Part Number XC1894CT-ND
Quantity Available 1,349
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3961-018-AU-TR

Description OSC XO 1.8432MHZ HCMOS SMD
Expanded Description 1.8432MHz HCMOS XO (Standard) Oscillator Surface Mount 5V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECS-3961, 3963 Series
Online Catalog ECS-3961 and ECS-3963 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3961
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 1.8432MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names XC1894CT

00:55:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 2.34
10 2.28700 22.87
50 2.17800 108.90
100 1.90580 190.58
500 1.85130 925.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1894TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.46025
  • Digi-Reel® ? : XC1894DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,349 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback