Add To Favorites
Product Overview
Digi-Key Part Number XC1451CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ECS-3953M-1000-AU-TR

Description OSC XO 100.000MHZ HCMOS SMD
Expanded Description 100MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 50mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3953M-AU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1451CT

04:31:09 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 4.80
10 4.55600 45.56
50 4.31640 215.82
100 3.95670 395.67
500 3.77686 1,888.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1451TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.94300
  • Digi-Reel® ? : XC1451DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback