Add To Favorites
Product Overview
Digi-Key Part Number XC660CT-ND
Quantity Available 863
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3951C-500-TR

Description OSC XO 50.000MHZ HCMOS SMD
Expanded Description 50MHz HCMOS XO (Standard) Oscillator Surface Mount 5V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3951C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names ECS-3951A-50.000
ECS-3951C-50.000
XC660CT

04:43:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 4.04
10 3.85000 38.50
50 3.65760 182.88
100 3.27250 327.25
500 3.08000 1,540.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC660TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.45000
  • Digi-Reel® ? : XC660DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 863 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback