Add To Favorites
Product Overview
Digi-Key Part Number XC1148CT-ND
Quantity Available 1,380
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-360-20-33-TR

Description CRYSTAL 36.0000MHZ 20PF SMD
Expanded Description 36MHz ±50ppm Crystal 20pF 40 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECX-32
Crystal Part Numbering Guide
Online Catalog ECX-32 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 36MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1148CT

04:30:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 1.17
10 1.03700 10.37
50 0.96960 48.48
100 0.85690 85.69
500 0.81180 405.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1148TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.61500
  • Digi-Reel® ? : XC1148DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback