Add To Favorites
Product Overview
Digi-Key Part Number XC1486CT-ND
Quantity Available 1,871
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3250SS-540-3B

Description OSC XO 54.000MHZ CMOS SMD
Expanded Description 54MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ECS-3250SS
Online Catalog ECS-3250SS Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3250SS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 54MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names XC1486CT

13:42:56 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.50000 9.50
10 8.91000 89.10
50 8.61300 430.65
100 8.31600 831.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1486TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 7.29000
  • Digi-Reel® ? : XC1486DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback