Add To Favorites
Product Overview
Digi-Key Part Number XC2227CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3225S25-240-FN-TR

Description OSC XO 24.0MHZ 2.5V HCMOS SMD
Expanded Description 24MHz CMOS XO (Standard) Oscillator Surface Mount 2.5V 7mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECS-3225S Series
Online Catalog ECS-3225S Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±15ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names XC2227CT

11:16:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 1.27
10 1.21100 12.11
50 1.18280 59.14
100 1.01380 101.38
500 0.98560 492.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2227TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.75520
  • Digi-Reel® ? : XC2227DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback