Add To Favorites
Product Overview
Digi-Key Part Number XC1727-ND
Quantity Available 1,293
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-282.24-18-4X-F-EN

Description CRYSTAL 28.2240MHZ 18PF T/H
Expanded Description 28.224MHz ±30ppm Crystal 18pF 30 Ohm -40°C ~ 85°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC-49USX
Crystal Part Numbering Guide
Online Catalog HC-49USX Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49USX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 28.224MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1,000
Other Names ECS282.24184XFEN
XC1727

16:19:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.55000 5.50
50 0.49500 24.75
100 0.44000 44.00
500 0.41800 209.00
1,000 0.35200 352.00
2,500 0.33000 825.00
5,000 0.31900 1,595.00
10,000 0.30800 3,080.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback