Add To Favorites
Product Overview
Digi-Key Part Number XC623CT-ND
Quantity Available 1,811
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-240.0014S20A-TR

Description CRYSTAL 24.00014MHZ SERIES SMD
Expanded Description 24.00014MHz ±30ppm Crystal Series 40 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CSM-8 Series Datasheet
Crystal Part Numbering Guide
Online Catalog CSM-8 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24.00014MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ECS-240.0014-S-20A
XC623CT

16:57:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.54100 25.41
50 2.42000 121.00
100 2.11750 211.75
500 2.05700 1,028.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC623TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.59500
  • Digi-Reel® ? : XC623DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback