Add To Favorites
Product Overview
Digi-Key Part Number XC1952CT-ND
Quantity Available 1,412
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2333-245.7-BN-TR

Description OSC XO 24.576MHZ CMOS SMD
Expanded Description 24.576MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 13mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECS-2325/2333 Series
Online Catalog ECS-2333 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2333
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 24.576MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 13mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names XC1952CT

18:01:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.89200 18.92
50 1.84800 92.40
100 1.58400 158.40
500 1.54000 770.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1952TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.18000
  • Digi-Reel® ? : XC1952DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback