Add To Favorites
Product Overview
Digi-Key Part Number XC1185-ND
Quantity Available 331
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2200BX-110.5

Description OSC XO 11.0592MHZ HCMOS TTL PC
Expanded Description 11.0592MHz HCMOS, TTL XO (Standard) Oscillator Through Hole 5V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-2200X Series
Online Catalog ECS-2200X Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2200X
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 11.0592MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 40
Other Names ECS-2200BX-110
ECS-2200BX-110.
ECS2200BX110.5
XC1185

20:56:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 2.37
10 2.31000 23.10
50 2.20000 110.00
100 1.92500 192.50
500 1.87000 935.00
1,000 1.59500 1,595.00
2,500 1.48500 3,712.50
5,000 1.43000 7,150.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback