Add To Favorites
Product Overview
Digi-Key Part Number XC266-ND
Quantity Available 511
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2200B-098

Description OSC XO 9.8304MHZ HCMOS TTL PC
Expanded Description 9.8304MHz HCMOS, TTL XO (Standard) Oscillator Through Hole 5V 25mA Enable/Disable
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-2200 Series
Online Catalog ECS-2200 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2200
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 9.8304MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Current - Supply (Disable) (Max) -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1183-ND ECS-2200BX-098 ECS Inc. Tube ? 968 - Immediate
2.37000 1
Additional Resources
Standard Package ? 40
Other Names ECS2200B098
OECS-2200B-098
XC266

19:49:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 2.37
10 2.31000 23.10
50 2.20000 110.00
100 1.92500 192.50
500 1.87000 935.00
1,000 1.59500 1,595.00
2,500 1.48500 3,712.50
5,000 1.43000 7,150.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback