Add To Favorites
Product Overview
Digi-Key Part Number X967-ND
Quantity Available 633
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2100AX-500

Description OSC XO 50.000MHZ TTL PC PIN
Expanded Description 50MHz HCMOS, TTL XO (Standard) Oscillator Through Hole 5V 46mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-2100X Series
Online Catalog ECS-2100X Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2100X
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function -
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 46mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names ECS2100AX500
X967

08:26:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 2.47
10 2.41500 24.15
50 2.30000 115.00
100 2.01250 201.25
500 1.95500 977.50
1,000 1.66750 1,667.50
2,500 1.55250 3,881.25
5,000 1.49500 7,475.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback