Add To Favorites
Product Overview
Digi-Key Part Number XC1856CT-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2033-143-AU

Description OSC XO 14.31818MHZ CMOS SMD
Expanded Description 14.31818MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 7mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECS-2025_33
Online Catalog ECS-2033 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2033
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 14.31818MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names XC1856CT

21:34:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 2.34
10 2.28700 22.87
50 2.17800 108.90
100 1.90580 190.58
500 1.85130 925.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1856TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.46025
  • Digi-Reel® ? : XC1856DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback