Add To Favorites
Product Overview
Digi-Key Part Number XC989CT-ND
Quantity Available 1,319
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-200-S-23A-EN-TR

Description CRYSTAL 20.0000MHZ SERIES SMD
Expanded Description 20MHz ±30ppm Crystal Series 30 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-64A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names XC989CT

21:11:11 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.98700 9.87
50 0.92240 46.12
100 0.81510 81.51
500 0.77220 386.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC989TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.58500
  • Digi-Reel® ? : XC989DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,319 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback