Add To Favorites
Product Overview
Digi-Key Part Number XC960-ND
Quantity Available 2,630
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-196.6-18-9

Description CRYSTAL 19.6608MHZ 18PF T/H
Expanded Description 19.6608MHz ±50ppm Crystal 18pF 50 Ohm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ECS-3x10, 3x9
Crystal Part Numbering Guide
Online Catalog ECS-3x9 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3x9
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 19.6608MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max) 0.354" (9.00mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1385-ND ECS-196.6-18-9X ECS Inc. Bulk ? 0
0.43500 1,000  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names ECS196.6189
XC960

11:17:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.66700 6.67
50 0.62360 31.18
100 0.55100 55.10
500 0.52200 261.00
1,000 0.43500 435.00
2,500 0.42050 1,051.25
5,000 0.40600 2,030.00
10,000 0.39150 3,915.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback