Add To Favorites
Product Overview
Digi-Key Part Number XC1602CT-ND
Quantity Available 1,503
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-184-20-5PVX

Description CRYSTAL 18.4320MHZ 20PF SMD
Expanded Description 18.432MHz ±30ppm Crystal 20pF 50 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CSM-7SS
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Online Catalog CSM-7SSX Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7SSX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1602CT

03:07:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.15600 11.56
50 1.12960 56.48
100 0.96820 96.82
500 0.94132 470.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1602TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.73350
  • Digi-Reel® ? : XC1602DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback