Add To Favorites
Product Overview
Digi-Key Part Number XC766CT-ND
Quantity Available 1,623
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-147.4-20-28A-TR

Description CRYSTAL 14.7456MHZ 20PF SMD
Expanded Description 14.7456MHz ±30ppm Crystal 20pF 40 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-4A
Crystal Part Numbering Guide
Online Catalog CSM-4A Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-4A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1321CT-ND ECS-147.4-20-28AX-TR ECS Inc. Cut Tape (CT) ? 481 - Immediate
1.29000 1
Additional Resources
Standard Package ? 1
Other Names XC766CT

14:47:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.13900 11.39
50 1.06420 53.21
100 0.94050 94.05
500 0.89100 445.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC766TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.67500
  • Digi-Reel® ? : XC766DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback