Add To Favorites
Product Overview
Digi-Key Part Number XC860CT-ND
Quantity Available 2,594
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-120-S-19A-TR

Description CRYSTAL 12.0000MHZ SERIES SMD
Expanded Description 12MHz ±30ppm Crystal Series 80 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECX-19A
Crystal Part Numbering Guide
Online Catalog ECX-19A Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-19A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names XC860CT

23:43:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.54100 25.41
50 2.42000 121.00
100 2.11750 211.75
500 2.05700 1,028.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC860TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.59500
  • Digi-Reel® ? : XC860DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback