Add To Favorites
Product Overview
Digi-Key Part Number XC598CT-ND
Quantity Available 1,209
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-110.5-20-18-TR

Description CRYSTAL 11.0592MHZ 20PF SMD
Expanded Description 11.0592MHz ±30ppm Crystal 20pF 80 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSM-12
Crystal Part Numbering Guide
Online Catalog CSM-12 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names ECS-110.5-20-18
XC598CT

21:35:23 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 1.96
10 1.86800 18.68
50 1.82500 91.25
100 1.56420 156.42
500 1.52076 760.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC598TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.16525
  • Digi-Reel® ? : XC598DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback