Add To Favorites
Product Overview
Digi-Key Part Number 1499-1046-ND
Quantity Available 560
Can ship immediately
Manufacturer

Manufacturer Part Number

15321R-960

Description IC TXRX POWER LINE 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PL 3120® and PL 3150®
Design Resources Development Tool Selector
Online Catalog PL 31xx
Product Attributes Select All
Categories
Manufacturer

Echelon Corporation

Series PL3150®
Packaging ? Tray ?
Part Status Active
Applications Smart Transceiver
Core Processor Neuron
Program Memory Type EEPROM (512 B)
Controller Series -
RAM Size 2K x 8
Interface SPI, UART
Number of I/O 12
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 960
Other Names 1499-1046
15321R-960-ND

16:56:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.99000 9.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback