Add To Favorites
Product Overview
Digi-Key Part Number 513-1061-1-ND
Quantity Available 3,397
Can ship immediately
Manufacturer

Manufacturer Part Number

UP0.4C-220-R

Description FIXED IND 22UH 760MA 360 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 760mA 360 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™ 0.4C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 760mA
Current - Saturation 770mA
Shielding Unshielded
DC Resistance (DCR) 360 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1061-1

08:54:07 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.16500 11.65
25 1.07520 26.88
50 0.89600 44.80
100 0.84220 84.22
250 0.75264 188.16
500 0.64512 322.56
1,000 0.57344 573.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1061-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.49600
  • Digi-Reel® ? : 513-1061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback