Add To Favorites
Product Overview
Digi-Key Part Number 283-2543-1-ND
Quantity Available 10,197
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/3216FF1.5-R

Description FUSE BOARD MNT 1.5A 32VAC 63VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Chip 3216FF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.5A
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.093
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0.119 Ohm
 
You May Also Be Interested In
  • TR/3216FF1-R - Eaton | 283-2541-1-ND DigiKey Electronics
  • TR/3216FF1-R
  • Eaton
  • FUSE BRD MNT 1A 32VAC 63VDC 1206
  • Unit Price 0.81000
  • 283-2541-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-2543-1

19:34:07 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
5 0.86200 4.31
10 0.80700 8.07
50 0.66800 33.40
100 0.55660 55.66
250 0.54268 135.67
500 0.45920 229.60
1,000 0.40354 403.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2543-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.34155
  • Digi-Reel® ? : 283-2543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback