
TCF3RN | |
|---|---|
DigiKey Part Number | 2041-TCF3RN-ND |
Manufacturer | |
Manufacturer Product Number | TCF3RN |
Description | CUBEFUSE 3 AMP NON-INP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CF | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Blade Type, Module | |
Size / Dimension | 1.890" L x 0.748" W x 0.984" H (48.00mm x 19.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.66000 | $88.66 |
| 5 | $73.53600 | $367.68 |
| 12 | $66.38583 | $796.63 |
| 60 | $55.09700 | $3,305.82 |

