Add To Favorites
Product Overview
Digi-Key Part Number 513-1111-1-ND
Quantity Available 3,626
Can ship immediately
Manufacturer

Manufacturer Part Number

SDQ12-6R2-R

Description INDUCT ARRAY 2 COIL 6.25UH SMD
Expanded Description Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 238.7 mOhm DC Resistance (DCR) - Parallel Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SDQ Series
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDQ Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SDQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 25µH
Inductance - Connected In Parallel 6.25µH
Tolerance ±20%
Current Rating - Parallel 1.02A
Current Rating - Series 512mA
Current Saturation - Parallel 1.22A
Current Saturation - Series 608mA
DC Resistance (DCR) - Parallel 238.7 mOhm
DC Resistance (DCR) - Series 954.8 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height 0.047" (1.19mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1111-1

15:43:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 2.48
10 2.28500 22.85
25 2.09440 52.36
50 1.78980 89.49
100 1.59940 159.94
250 1.37088 342.72
500 1.29472 647.36
1,000 1.18048 1,180.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1111-2-ND
  • Minimum Quantity: 3,800
  • Quantity Available: 0
  • Unit Price: 1.02000
  • Digi-Reel® ? : 513-1111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback