Add To Favorites
Product Overview
Digi-Key Part Number 283-3153-1-ND
Quantity Available 3,781
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS181233V075

Description PTC RESETTABLE SMD 1812 33V .75A
Expanded Description PTC Resettable Fuse 33V 750mA Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTS1812 Series Datasheet
Featured Product PolyTron™ PTC Resettable SMD Devices
Online Catalog PolyTron PTS1812 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolyTron PTS1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 33V
Current - Max 20A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1.5A
R Min/Max 0.110 ~ 0.400 Ohm
Time to Trip 0.2s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-3153-1

20:11:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
5 0.40400 2.02
10 0.39200 3.92
50 0.32940 16.47
100 0.27350 27.35
250 0.24860 62.15
500 0.21132 105.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3153-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16950
  • Digi-Reel® ? : 283-3153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback